LP11OA1TBSGG

Heilind Number:ESWLP11OA1TBSGG
Manufacturer:E-Switch
Manufacturer Number:LP11OA1TBSGG
ECAD Model:
3D Model

Description:

B231008

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP11OA1TBSGG
Series:LP11
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-40 - 85 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Illumination Voltage:3.5 VDC
Part Aliases:B231008
SKU:ESWLP11OA1TBSGG

Detailed Description

Introducing the LP11 Series Pushbutton Switch, a reliable and versatile component essential for various electronic applications. Designed for through-hole mounting, this switch boasts a square actuator with a sleek button interface, offering a tactile and responsive user experience. With a rated voltage of 12 VDC and a contact configuration of SPST, it ensures efficient and safe operation. The illumination voltage of 3.5 VDC adds a touch of visual appeal. RoHS compliant and suitable for use in a wide operating temperature range from -40 to 85 °C, this switch prioritizes both performance and environmental responsibility. Whether for industrial machinery, consumer electronics, or automotive systems, the LP11 Switch guarantees seamless functionality. Upgrade your products with this durable and high-quality component.