LP11OA1TBSRR

Heilind Number:ESWLP11OA1TBSRR
Manufacturer:E-Switch
Manufacturer Number:LP11OA1TBSRR
ECAD Model:
3D Model

Description:

B231006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP11OA1TBSRR
Series:LP11
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-40 - 85 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Illumination Voltage:2.2 VDC
Part Aliases:B231006
SKU:ESWLP11OA1TBSRR

Detailed Description

Introducing the LP11 Pushbutton Switch, a reliable and versatile component essential for various electronic applications. Designed for through-hole mounting, this switch ensures secure installation on PCBs. With a rated voltage of 12 VDC and an amperage of 100 mA, it offers efficient performance. The square actuator shape and button actuator type provide tactile feedback, enhancing user experience. Featuring SPST contact configuration and Off-(On) switch function, it guarantees precise and consistent operation. RoHS compliant and operating smoothly in a wide temperature range from -40 to 85°C, this switch prioritizes safety and durability. Ideal for use in industries such as automotive, aerospace, and consumer electronics, the LP11 Pushbutton Switch is a must-have for any project requiring reliable switching functionality. Elevate your design with this high-quality component.