LP11OA1TCSRB

Heilind Number:ESWLP11OA1TCSRB
Manufacturer:E-Switch
Manufacturer Number:LP11OA1TCSRB
ECAD Model:
3D Model

Description:

B231004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP11OA1TCSRB
Series:LP11
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-40 - 85 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Illumination Voltage:2.2 VDC, 3.5 VDC
Part Aliases:B231004
SKU:ESWLP11OA1TCSRB

Detailed Description

Introducing the LP11 Series Pushbutton Switch, a versatile component designed for reliable performance in a range of electronic applications. With a square actuator and through-hole mount type, installation is a breeze. This switch features SPST contact configuration and a momentary Off-(On) switch function, perfect for controlling various circuits. Operating at a rated voltage of 12 VDC and an amperage of 100mA, it offers efficient power management. The PC pin termination ensures secure connectivity. RoHS compliant and built to withstand temperatures ranging from -40 to 85 °C, it guarantees durability in diverse environments. Illuminate your projects with ease, thanks to its 2.2 VDC and 3.5 VDC illumination voltage. Whether you're a hobbyist or a professional, the LP11 Series Pushbutton Switch is a must-have for your electronic toolkit. Elevate your control panel design with this high-quality component.