LP15S1BLKGRNN

Heilind Number:ESWLP15S1BLKGRNN
Manufacturer:E-Switch
Manufacturer Number:LP15S1BLKGRNN
ECAD Model:
3D Model

Description:

B270006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP15S1BLKGRNN
Series:LP15
Amperage:1 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:Off-On
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VDC
Product Type:Pushbutton
Part Aliases:B270006
SKU:ESWLP15S1BLKGRNN

Detailed Description

Introducing the LP15 Series Pushbutton Switch, a reliable and versatile component designed for a wide range of applications. With RoHS compliance and a sturdy through-hole mount type, this switch ensures easy installation and environmental friendliness. Featuring a square actuator shape and a sleek black and green color scheme, it not only offers functionality but also adds a touch of modernity to any electronic device. The SPST contact configuration guarantees efficient performance, while the Off-On switch function provides simple operation. Rated for 20 VDC and 1 mA, it's suitable for low voltage applications. Operating smoothly in temperatures ranging from -40 to 85 °C, this pushbutton switch is built to withstand harsh environments. Whether used in industrial machinery, consumer electronics, or automotive systems, the LP15 Series guarantees durability and performance. Upgrade your products with this premium quality switch today.