LP16OA1BSTWG

Heilind Number:ESWLP16OA1BSTWG
Manufacturer:E-Switch
Manufacturer Number:LP16OA1BSTWG
ECAD Model:
3D Model

Description:

B160005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP16OA1BSTWG
Series:LP16
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-5 - 60 °C
Rated Voltage:20 VDC
Product Type:Pushbutton
Part Aliases:B160005
SKU:ESWLP16OA1BSTWG

Detailed Description

Introducing the LP16 Series Pushbutton Switch, part number B160005, designed with precision and reliability in mind. This RoHS-compliant switch features a square actuator button, perfect for tactile feedback in various applications. With a low amperage rating of 100mA and a rated voltage of 20VDC, it ensures efficient operation while meeting safety standards. The SPST contact configuration guarantees a single-pole, single-throw connection, ideal for simple circuit control. Its through-hole mount type and PC pin termination make installation a breeze. Operating flawlessly in temperatures ranging from -5 to 60°C, this switch is a dependable choice for any project requiring a durable and high-quality pushbutton solution. Explore the LP16 Series and experience seamless performance with every press.