LP16OA1BSTWR

Heilind Number:ESWLP16OA1BSTWR
Manufacturer:E-Switch
Manufacturer Number:LP16OA1BSTWR
ECAD Model:
3D Model

Description:

B160004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP16OA1BSTWR
Series:LP16
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-5 - 60 °C
Rated Voltage:20 VDC
Product Type:Pushbutton
Part Aliases:B160004
SKU:ESWLP16OA1BSTWR

Detailed Description

Introducing the LP16OA1BSTWR, also known as B160004, a versatile and reliable pushbutton switch designed for a wide range of applications. This RoHS-compliant component, part of the LP16 series, offers a low amperage rating of 100 mA, making it ideal for various electronic devices. Featuring a through-hole mount type, installation is convenient and secure. The square actuator shape and button design provide a tactile feedback, while the SPST contact configuration ensures efficient operation. With a rated voltage of 20 VDC and an operating temperature range of -5 to 60 °C, this switch guarantees performance in diverse environmental conditions. Whether used in consumer electronics or industrial machinery, the LP16OA1BSTWR delivers seamless functionality. Elevate your products with this high-quality pushbutton switch.