LP1OA1AB

Heilind Number:ESWLP1OA1AB
Manufacturer:E-Switch
Manufacturer Number:LP1OA1AB
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP1OA1AB
Series:LP1
Amperage:100 mA
Mount Type:Panel Mount, Snap-In
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 8 mm
Switch Function:OFF-ON
Operating Temperature Range:-40 - 85 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Illumination Voltage:3.7 VDC
Part Aliases:B200201
SKU:ESWLP1OA1AB

Detailed Description

Introducing the LP1OA1AB, a sleek and efficient pushbutton designed for seamless functionality. Featuring a round actuator shape and a durable panel mount snap-in design, this switch guarantees easy installation on any panel. With a low amperage of 100 mA and a rated voltage of 30 VDC, it ensures reliable performance in various electronic applications. The SPST contact configuration and Off-(On) switch function offer precise control, while the solder termination type guarantees secure connectivity. Illuminate your workspace with its 3.7 VDC illumination voltage, perfect for enhancing visibility in dimly lit environments. Operating seamlessly in temperatures ranging from -40 to 85 °C, this pushbutton is a versatile and dependable choice for any project requiring a high-quality switch. Elevate your control panel with the LP1OA1AB and experience smooth and efficient operation every time.