LP1OA1AG

Heilind Number:ESWLP1OA1AG
Manufacturer:E-Switch
Manufacturer Number:LP1OA1AG
ECAD Model:
3D Model

Description:

SWITCH PUSH SPST-NO 0.1A 30V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP1OA1AG
Series:LP1
Amperage:100 mA
Mount Type:Panel Mount, Snap-In
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 8 mm
Switch Function:OFF-ON
Operating Temperature Range:-40 - 85 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Illumination Voltage:2.2 VDC
Part Aliases:B200202
SKU:ESWLP1OA1AG

Detailed Description

Introducing the LP1OA1AG, a compact and reliable pushbutton switch designed for efficient control applications. This RoHS-compliant switch, part of the LP1 series, features a SPST-NO contact configuration and a low amperage rating of 100mA at 30VDC, making it ideal for delicate electronic circuits. Its panel mount, snap-in design ensures easy installation on various devices. The round actuator button provides tactile feedback for precise operation, while the Off-(On) switch function offers straightforward functionality. With solder termination and an illumination voltage of 2.2VDC, this switch is versatile and adaptable to different setups. Operating flawlessly in temperatures ranging from -40 to 85°C, it guarantees performance in harsh environments. Upgrade your control systems with the LP1OA1AG Pushbutton Switch.