LP1OA1AN

Heilind Number:ESWLP1OA1AN
Manufacturer:E-Switch
Manufacturer Number:LP1OA1AN
ECAD Model:
3D Model

Description:

LP1OA1AN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP1OA1AN
Series:LP1
Amperage:100 mA
Mount Type:Panel Mount, Snap-In
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 8 mm
Switch Function:OFF-ON
Operating Temperature Range:-40 - 85 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B200207
SKU:ESWLP1OA1AN

Detailed Description

Introducing the LP1 Series Panel Mount Pushbutton Switch, designed for seamless operation in various electronic applications. With a sleek and durable Snap-In mount type, installation is effortless. The round actuator button ensures comfortable usage, while the SPST contact configuration guarantees reliable performance. This RoHS compliant switch features a low amperage rating of 100mA and a rated voltage of 30VDC, making it ideal for low-power circuit control. Its operating temperature range of -40 to 85°C ensures functionality even in extreme environments. The termination type is solder, providing a secure connection. With a panel cut-out diameter of 8mm, it fits perfectly in circular openings. Trust in the LP1 Series for high-quality pushbutton switching solutions.