LP1OA1AR

Heilind Number:ESWLP1OA1AR
Manufacturer:E-Switch
Manufacturer Number:LP1OA1AR
ECAD Model:
3D Model

Description:

B200200

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP1OA1AR
Series:LP1
Amperage:100 mA
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:30 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Illumination Voltage:2 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 8 mm
Operating Temperature Range:-40 - 85 °C
Part Aliases:B200200
SKU:ESWLP1OA1AR

Detailed Description

Introducing the LP1 Series Pushbutton Switch, featuring the sleek and functional B200200 model. With a compact design perfect for panel mount snap-in installation, this switch is a must-have for streamlined control systems. RoHS compliant and boasting a 100mA amperage rating at 30VDC, it guarantees both performance and eco-friendliness. The round actuator button offers a satisfying tactile response, while the SPST contact configuration ensures reliable operation. Ideal for a variety of applications, from industrial machinery to consumer electronics, this switch thrives in temperatures ranging from -40 to 85°C. With a 2VDC illumination voltage option available, customization is easy. Upgrade your control setup with the LP1 Series Pushbutton Switch for seamless functionality.