LP1OA1ARG

Heilind Number:ESWLP1OA1ARG
Manufacturer:E-Switch
Manufacturer Number:LP1OA1ARG
ECAD Model:
3D Model

Description:

B200205

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP1OA1ARG
Series:LP1
Amperage:100 mA
Mount Type:Panel Mount, Snap-In
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 8 mm
Switch Function:OFF-ON
Operating Temperature Range:-40 - 85 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Illumination Voltage:2 VDC, 2.2 VDC
Part Aliases:B200205
SKU:ESWLP1OA1ARG

Detailed Description

Introducing the LP1 Series Pushbutton Switch, the essential component for control panels requiring reliable operation. With an amperage of 100 mA and ROHS compliance, this panel mount Snap-In switch offers seamless integration. The Round actuator button, rated for 30 VDC, ensures smooth Off-(On) switch function. Featuring SPST contact configuration and solder termination, it guarantees secure connectivity. Illumination at 2 VDC or 2.2 VDC enhances visibility in any application. Operating flawlessly in temperatures ranging from -40 to 85 °C, it is built for durability. The 8mm circular panel cut-out diameter accommodates easy installation. Trust the LP1 Series for performance and precision in your push-button applications.