LP2S1BLKN-N

Heilind Number:ESWLP2S1BLKN-N
Manufacturer:E-Switch
Manufacturer Number:LP2S1BLKN-N
ECAD Model:
3D Model

Description:

B250001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP2S1BLKN-N
Series:LP2
Amperage:1 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VDC
Actuator Shape:Square
Switch Function:OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPST
Operating Temperature Range:-20 - 70 °C
Part Aliases:B250001
SKU:ESWLP2S1BLKN-N

Detailed Description

Introducing the LP2 Series Pushbutton Switch, a versatile and reliable component essential for your electronic projects. With a square actuator shape and a sleek black design, this switch not only offers functionality but also adds a touch of modernity to your devices. RoHS compliant, it ensures environmentally friendly manufacturing practices. The SPST contact configuration guarantees efficient operation, while the Off-(On) switch function provides easy and convenient control. Rated for 20 VDC and 1 mA, this switch is suitable for a wide range of applications. Its through-hole mount type and PC pin termination make installation a breeze. Operating smoothly in temperatures ranging from -20 to 70°C, the LP2 Series Pushbutton Switch is a durable choice for any project. Upgrade your electronics with this high-quality component.