LP2S1TRRED-N

Heilind Number:ESWLP2S1TRRED-N
Manufacturer:E-Switch
Manufacturer Number:LP2S1TRRED-N
ECAD Model:
3D Model

Description:

B250012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP2S1TRRED-N
Series:LP2
Amperage:1 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VDC
Actuator Shape:Square
Switch Function:OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPST
Operating Temperature Range:-20 - 70 °C
Part Aliases:B250012
SKU:ESWLP2S1TRRED-N

Detailed Description

Introducing the LP2 Series Pushbutton Switch, a reliable and versatile component designed for seamless integration in electronic devices. With RoHS compliance, this switch ensures environmentally friendly manufacturing processes. The B250012 model, featuring a square actuator shape and through-hole mount type, offers easy installation on PCBs. Operating at a rated voltage of 20 VDC and an amperage of 1 mA, it guarantees efficient performance. The SPST contact configuration and Off-(On) switch function provide straightforward control. With a wide operating temperature range of -20 to 70 °C, this switch is suitable for various applications. Trust in the LP2 Series for quality and durability in your electronic designs.