LP2S1WHTWHT-N

Heilind Number:ESWLP2S1WHTWHT-N
Manufacturer:E-Switch
Manufacturer Number:LP2S1WHTWHT-N
ECAD Model:
3D Model

Description:

B250011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP2S1WHTWHT-N
Series:LP2
Amperage:1 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VDC
Actuator Shape:Square
Switch Function:OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPST
Operating Temperature Range:-20 - 70 °C
Part Aliases:B250011
SKU:ESWLP2S1WHTWHT-N

Detailed Description

Introducing the LP2 Series Pushbutton Switch, model B250011, a reliable and efficient component for your electronic devices. This sleek white pushbutton, designed for through-hole mounting, boasts RoHS compliance, ensuring environmental responsibility. With a low amperage of 1mA and a rated voltage of 20VDC, it's perfect for various applications. The SPST contact configuration guarantees optimal performance, while the Off-(On) switch function offers convenient control. Operating smoothly in temperatures ranging from -20 to 70°C, this durable switch is built to withstand diverse environments. Its square actuator shape and PC pin termination type make installation easy. Trust in the LP2 Series Pushbutton Switch for seamless operation in your projects.