LP2S1WHTYEL-N

Heilind Number:ESWLP2S1WHTYEL-N
Manufacturer:E-Switch
Manufacturer Number:LP2S1WHTYEL-N
ECAD Model:
3D Model

Description:

B250013

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP2S1WHTYEL-N
Series:LP2
Amperage:1 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:20 VDC
Product Type:Pushbutton
Part Aliases:B250013
SKU:ESWLP2S1WHTYEL-N

Detailed Description

Introducing the LP2 Series Pushbutton Switch, part number B250013, designed for reliable performance in a variety of applications. This RoHS-compliant switch features a square actuator button for easy operation and a durable construction suitable for through-hole mounting. With a low amperage rating of 1mA and a maximum voltage of 20VDC, it is ideal for use in electronic devices. The SPST contact configuration ensures efficient functionality, while the Off-(On) switch function provides convenient control. Operating seamlessly in temperatures ranging from -20 to 70°C, this switch is perfect for both indoor and outdoor use. Upgrade your equipment with the LP2 Series Pushbutton Switch for dependable and responsive user interface.