LP2S2BLKN-N

Heilind Number:ESWLP2S2BLKN-N
Manufacturer:E-Switch
Manufacturer Number:LP2S2BLKN-N
ECAD Model:
3D Model

Description:

B250004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP2S2BLKN-N
Series:LP2
Amperage:1 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:20 VDC
Product Type:Pushbutton
Part Aliases:B250004
SKU:ESWLP2S2BLKN-N

Detailed Description

Introducing the LP2 Series Pushbutton Switch, part number B250004, a reliable and versatile component for your electronic projects. Featuring RoHS compliance, this switch is not only high-performing but also environmentally friendly. With a low amperage of 1 mA and a rated voltage of 20 VDC, it is perfect for delicate circuitry. The square actuator shape and off-(on) switch function offer precise control. Designed for through-hole mounting with PC pin termination, installation is a breeze. Operating smoothly in temperatures ranging from -20 to 70 °C, this pushbutton switch is ideal for various applications. Trust in the LP2 Series for quality and performance in your projects.