LP2S2WHTGRN-N

Heilind Number:ESWLP2S2WHTGRN-N
Manufacturer:E-Switch
Manufacturer Number:LP2S2WHTGRN-N
ECAD Model:
3D Model

Description:

B250010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP2S2WHTGRN-N
Series:LP2
Amperage:1 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VDC
Actuator Shape:Square
Switch Function:OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPST
Operating Temperature Range:-20 - 70 °C
Part Aliases:B250010
SKU:ESWLP2S2WHTGRN-N

Detailed Description

Introducing the LP2 Series Pushbutton Switch, part number B250010, a reliable and versatile component essential for various electronic applications. Designed for through-hole mounting, this switch ensures easy and secure installation. With a square-shaped actuator and a sleek white and green color combination, it not only offers functionality but also adds a touch of style to your projects. Operating at a rated voltage of 20 VDC and an amperage of 1 mA, it guarantees efficient performance. The SPST contact configuration and Off-(On) switch function provide simple and straightforward operation. ROHS compliant and capable of withstanding temperatures ranging from -20 to 70°C, this pushbutton switch is not only high-quality but also environmentally friendly. Whether used in industrial machinery, consumer electronics, or any other application, the LP2 Series Switch delivers durability and precision. Upgrade your devices with this essential component and experience seamless control and operation.