LP2S2WHTRED-N

Heilind Number:ESWLP2S2WHTRED-N
Manufacturer:E-Switch
Manufacturer Number:LP2S2WHTRED-N
ECAD Model:
3D Model

Description:

B250003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP2S2WHTRED-N
Series:LP2
Amperage:1 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VDC
Actuator Shape:Square
Switch Function:OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPST
Operating Temperature Range:-20 - 70 °C
Part Aliases:B250003
SKU:ESWLP2S2WHTRED-N

Detailed Description

Introducing the LP2 Series Pushbutton Switch, code B250003, a sleek and reliable component for your electronic projects. This ROHS compliant switch features a square actuator design with a bold red button, making it both visually striking and easy to operate. With a low amperage of 1 mA and a rated voltage of 20 VDC, it's perfect for various applications. The SPST contact configuration ensures efficient functionality, while the through-hole mount type and PC pin termination make installation a breeze. Operating smoothly in temperatures ranging from -20 to 70 °C, this switch is as durable as it is versatile. Elevate your design with the LP2 Series Pushbutton Switch, where style meets performance.