LP2S2WHTWHT-N

Heilind Number:ESWLP2S2WHTWHT-N
Manufacturer:E-Switch
Manufacturer Number:LP2S2WHTWHT-N
ECAD Model:
3D Model

Description:

B250014

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP2S2WHTWHT-N
Series:LP2
Amperage:1 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:20 VDC
Product Type:Pushbutton
Part Aliases:B250014
SKU:ESWLP2S2WHTWHT-N

Detailed Description

Introducing the LP2 Series Pushbutton Switch, LP2S2WHTWHT-N. This versatile component, part number B250014, boasts RoHS compliance for environmentally conscious applications. With a low amperage of 1mA and a rated voltage of 20VDC, it's perfect for delicate electronic systems. Featuring a durable square actuator and reliable SPST contact configuration, this switch ensures consistent performance. Its through-hole mount type and PC pin termination offer easy installation. Operating flawlessly in temperatures ranging from -20 to 70°C, it's suitable for a variety of environments. Whether you're designing consumer electronics or industrial machinery, the LP2 Series Pushbutton Switch guarantees quality and reliability. Add it to your inventory today and experience seamless switching control.