LP2S3TBBLU-N

Heilind Number:ESWLP2S3TBBLU-N
Manufacturer:E-Switch
Manufacturer Number:LP2S3TBBLU-N
ECAD Model:
3D Model

Description:

B250016

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP2S3TBBLU-N
Series:LP2
Amperage:1 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VDC
Actuator Shape:Square
Switch Function:OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPST
Operating Temperature Range:-20 - 70 °C
Part Aliases:B250016
SKU:ESWLP2S3TBBLU-N

Detailed Description

Introducing the B250016, a reliable and environmentally friendly pushbutton switch designed for seamless through-hole mounting. Part of the LP2 series, this switch boasts RoHS compliance, ensuring its safety and sustainability. With an amperage rating of 1mA and a rated voltage of 20VDC, it offers efficient performance. The square actuator shape and off-(on) switch function make it user-friendly, while the SPST contact configuration guarantees reliable operation. Operating smoothly in temperatures ranging from -20 to 70°C, this pushbutton switch is perfect for a wide range of applications. Trust in the B250016 for quality and convenience in your electronic projects.