LP2S3TRRED-N

Heilind Number:ESWLP2S3TRRED-N
Manufacturer:E-Switch
Manufacturer Number:LP2S3TRRED-N
ECAD Model:
3D Model

Description:

B250015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP2S3TRRED-N
Series:LP2
Amperage:1 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VDC
Actuator Shape:Square
Switch Function:OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPST
Operating Temperature Range:-20 - 70 °C
Part Aliases:B250015
SKU:ESWLP2S3TRRED-N

Detailed Description

Introducing the LP2 Series Pushbutton Switch, part number B250015, a reliable and versatile component for your electronic applications. With RoHS compliance, you can trust in its environmental responsibility. This through-hole mount switch features a square actuator with a button-style actuation, perfect for user-friendly operation. Rated for 1 mA at 20 VDC, it ensures efficient performance. The SPST contact configuration guarantees reliable connectivity in your circuits. Operating seamlessly in temperatures ranging from -20 to 70°C, this switch is built to withstand diverse environmental conditions. Whether you're designing consumer electronics or industrial machinery, the LP2 Series Pushbutton Switch is the ideal choice for your project.