LP2S3WHTBLU-N

Heilind Number:ESWLP2S3WHTBLU-N
Manufacturer:E-Switch
Manufacturer Number:LP2S3WHTBLU-N
ECAD Model:
3D Model

Description:

B250008

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP2S3WHTBLU-N
Series:LP2
Amperage:1 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:20 VDC
Product Type:Pushbutton
Part Aliases:B250008
SKU:ESWLP2S3WHTBLU-N

Detailed Description

Introducing the LP2 Series Pushbutton Switch, model number B250008, a reliable and versatile component designed for a wide range of applications. With RoHS compliance and durable construction, it ensures both high performance and environmental responsibility. Featuring a square actuator button and Through Hole mount type, this switch offers easy installation and a comfortable user experience. Its SPST contact configuration and Off-(On) switch function provide precise control, while the rated voltage of 20 VDC guarantees safe operation. With an operating temperature range of -20 to 70°C, it remains functional even in harsh environments. Whether for industrial machinery, consumer electronics, or automotive systems, the LP2 Series Switch is the perfect choice for your project. Trust in its quality and efficiency to meet your needs seamlessly.