LP2S3WHTRED-N

Heilind Number:ESWLP2S3WHTRED-N
Manufacturer:E-Switch
Manufacturer Number:LP2S3WHTRED-N
ECAD Model:
3D Model

Description:

B250006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP2S3WHTRED-N
Series:LP2
Amperage:1 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:20 VDC
Actuator Shape:Square
Switch Function:OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:SPST
Operating Temperature Range:-20 - 70 °C
Part Aliases:B250006
SKU:ESWLP2S3WHTRED-N

Detailed Description

Introducing the LP2 Series Pushbutton Switch, featuring the B250006 model with a sleek design and reliable performance. This RoHS-compliant switch is ideal for various applications, boasting a low amperage of 1 mA and a rated voltage of 20 VDC. The SPST contact configuration ensures efficient operation, while the Off-(On) switch function offers convenience. With a durable through-hole mount type and PC pin termination, installation is a breeze. The square actuator shape not only adds a modern touch but also enhances user experience. Operating seamlessly in temperatures ranging from -20 to 70 °C, this switch is suitable for use in diverse environments. Trust in the LP2 Series Pushbutton Switch for quality and functionality in every press.