LP37OACGR

Heilind Number:ESWLP37OACGR
Manufacturer:E-Switch
Manufacturer Number:LP37OACGR
ECAD Model:
3D Model

Description:

T010000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP37OACGR
Series:LP37
Amperage:250 mA
Mount Type:Surface Mount, Right Angle
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:Gull Wing
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:50 VDC
Product Type:Pushbutton
Part Aliases:T010000
SKU:ESWLP37OACGR

Detailed Description

Introducing the LP37OACGR, a versatile and reliable pushbutton switch designed for seamless integration in electronic assemblies. Part of the LP37 series, this RoHS-compliant switch features a surface mount, right-angle mount type, making it suitable for various applications. With an amperage rating of 250 mA and a rated voltage of 50 VDC, it ensures efficient performance. The SPDT contact configuration and On-(On) switch function offer flexibility in usage. Operating in a wide temperature range from -30 to 85 °C, it guarantees reliability in diverse environments. The gull-wing termination type facilitates easy installation. Trust in the LP37OACGR for precision control and durability in your electronic devices.