LP37OACGY

Heilind Number:ESWLP37OACGY
Manufacturer:E-Switch
Manufacturer Number:LP37OACGY
ECAD Model:
3D Model

Description:

T010002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP37OACGY
Series:LP37
Amperage:250 mA
Mount Type:Surface Mount, Right Angle
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:Gull Wing
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:50 VDC
Product Type:Pushbutton
Part Aliases:T010002
SKU:ESWLP37OACGY

Detailed Description

Introducing the LP37 Surface Mount Pushbutton Switch, a reliable and versatile component designed for high-performance applications. With a sleek Right Angle mount type, this switch seamlessly integrates into circuit boards, offering ease of assembly. The SPDT contact configuration ensures precise and efficient operation, while the Plunger actuator type provides tactile feedback. Rated for 50VDC and 250mA, it guarantees safe and durable performance. RoHS compliant and operating within a wide temperature range of -30 to 85°C, it's suitable for various environments. Whether used in industrial machinery or consumer electronics, the LP37 is the perfect choice for demanding projects. Elevate your design with this quality pushbutton switch.