LP4EE1PBABB

Heilind Number:ESWLP4EE1PBABB
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBABB
ECAD Model:
3D Model

Description:

B240032

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBABB
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240032
SKU:ESWLP4EE1PBABB

Detailed Description

Introducing the LP4 Series Pushbutton Switch, part number B240032, a versatile and reliable component designed for a wide range of applications. With RoHS compliance and a durable construction, this switch ensures both performance and environmental responsibility. Featuring a square actuator and through-hole mount type, installation is simple and secure. The DPDT contact configuration and On-On switch function offer flexibility for various circuit setups. Operating at a rated voltage of 30 VDC and amperage of 100 mA, it guarantees efficient power control. With an operating temperature range of -20 to 70 °C, it remains functional in diverse environments. Trust the LP4 Series for quality and precision in your electronic projects.