LP4EE1PBABW

Heilind Number:ESWLP4EE1PBABW
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBABW
ECAD Model:
3D Model

Description:

LP4EE1PBABW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBABW
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240065
SKU:ESWLP4EE1PBABW

Detailed Description

Introducing the LP4 Series Pushbutton Switch, a reliable and versatile component designed for seamless integration in a wide range of electronic applications. Featuring a square actuator with a sleek button design, this RoHS-compliant switch offers a tactile and responsive user experience. With a DPDT contact configuration and On-On switch function, it allows for flexible control and connectivity. The through-hole mount type and PC pin termination ensure easy and secure installation. Rated for 30VDC at 100mA, it delivers efficient performance. Operating smoothly within a temperature range of -20 to 70°C, this switch is suitable for various environments. Whether used in consumer electronics, industrial machinery, or automotive systems, the LP4 Series guarantees durability and functionality. Upgrade your project with this high-quality pushbutton switch.