LP4EE1PBAGG

Heilind Number:ESWLP4EE1PBAGG
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBAGG
ECAD Model:
3D Model

Description:

B240031

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBAGG
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240031
SKU:ESWLP4EE1PBAGG

Detailed Description

Introducing the LP4 Series Pushbutton Switch, a reliable and versatile component designed for seamless integration in a variety of electronic devices. With a compact square actuator shape and through-hole mount type, this switch offers easy installation and a sleek appearance. Rated for 30VDC and featuring a double pole double throw (DPDT) contact configuration, it provides efficient power control and signal switching. The On-On switch function allows for convenient operation, while its RoHS compliance ensures environmental responsibility. Operating smoothly in temperatures ranging from -20 to 70°C, this pushbutton switch is perfect for applications requiring durability and precision. Upgrade your electronic design with the LP4 Series and experience seamless performance.