LP4EE1PBAGW

Heilind Number:ESWLP4EE1PBAGW
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBAGW
ECAD Model:
3D Model

Description:

LP4EE1PBAGW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBAGW
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240063
SKU:ESWLP4EE1PBAGW

Detailed Description

Introducing the LP4 Series Pushbutton Switch, a versatile component designed for reliable performance in a variety of applications. With a through-hole mount type and PC pin termination, installation is made easy. This DPDT switch features a square actuator shape with a tactile button for precise operation. Rated for 30VDC at 100mA, it ensures efficient power management. Operating smoothly in temperatures ranging from -20 to 70°C, this switch is suitable for diverse environments. Its RoHS compliance reflects our commitment to sustainability. Ideal for use in electronic devices, the LP4 Series combines durability and functionality, making it a must-have in any project requiring dependable pushbutton control.