LP4EE1PBARR

Heilind Number:ESWLP4EE1PBARR
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBARR
ECAD Model:
3D Model

Description:

B240030

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBARR
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240030
SKU:ESWLP4EE1PBARR

Detailed Description

Introducing the LP4 Pushbutton Switch, model B240030. This versatile through-hole mount switch, with a square actuator shape and sleek design, is perfect for a wide range of applications. Featuring a DPDT contact configuration and an On-On switch function, it offers reliable performance at a rated voltage of 30 VDC. With an amperage of 100 mA, it ensures efficient power control. The durable construction and operating temperature range of -20 to 70 °C make it suitable for use in various environments. Ideal for industrial, automotive, and consumer electronics, the LP4 Pushbutton Switch is a dependable choice for your switching needs.