LP4EE1PBATB

Heilind Number:ESWLP4EE1PBATB
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBATB
ECAD Model:
3D Model

Description:

B240011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBATB
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240011
SKU:ESWLP4EE1PBATB

Detailed Description

Introducing the LP4 Series Pushbutton Switch, featuring the sleek and durable design of SKU LP4EE1PBATB. With a compact square actuator shape and through-hole mount type, this switch is perfect for a variety of applications. Operating at a rated voltage of 30VDC and a low amperage of 100mA, it offers reliable performance with DPDT contact configuration for versatile use. The switch function is On-On, allowing for easy control. RoHS compliance ensures environmentally friendly manufacturing. Suitable for temperatures ranging from -20 to 70°C, this pushbutton switch is a dependable choice for any project requiring precision control. Elevate your design with the LP4 Series Pushbutton Switch – the perfect combination of form and function.