LP4EE1PBATR

Heilind Number:ESWLP4EE1PBATR
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBATR
ECAD Model:
3D Model

Description:

B240002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBATR
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240002
SKU:ESWLP4EE1PBATR

Detailed Description

Introducing the LP4 Series Pushbutton Switch, featuring the durable and reliable B240002 model with RoHS compliance. Designed for versatile through-hole mounting, this switch ensures secure installation in various applications. With an actuator shape of a sleek square button, it offers a modern and ergonomic user experience. Rated for 30 VDC and 100 mA, it guarantees efficient performance. The DPDT contact configuration and On-On switch function provide flexibility in usage. Operating smoothly in a wide temperature range from -20 to 70 °C, it is suitable for diverse environments. Trust in the LP4 Series for high-quality pushbutton switches that deliver precision and longevity.