LP4EE1PBATW

Heilind Number:ESWLP4EE1PBATW
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBATW
ECAD Model:
3D Model

Description:

B240008

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBATW
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240008
SKU:ESWLP4EE1PBATW

Detailed Description

Introducing the LP4 Series B240008 Pushbutton Switch, a reliable and versatile component perfect for various electronic applications. With RoHS compliance, this switch is not only efficient but also environmentally friendly. Featuring a square actuator shape and DPDT contact configuration, it offers precise and reliable performance. The Through Hole mount type ensures easy installation. Operating at a rated voltage of 30 VDC and amperage of 100 mA, it is suitable for diverse circuitry needs. Its On-On switch function allows for seamless toggling. Designed for durability, it operates flawlessly in temperatures ranging from -20 to 70 °C. Trust in the LP4 Series B240008 for your switching solutions.