LP4EE1PBATY

Heilind Number:ESWLP4EE1PBATY
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBATY
ECAD Model:
3D Model

Description:

B240010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBATY
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240010
SKU:ESWLP4EE1PBATY

Detailed Description

Introducing the LP4 Pushbutton Switch, part number B240010, a versatile component designed for reliable performance in electronic applications. This RoHS-compliant switch features a DPDT contact configuration, allowing for seamless On-On switch function operation. With a low amperage rating of 100 mA and a rated voltage of 30 VDC, it ensures efficient power control. The square actuator shape, mounted through holes with PC pins, offers easy integration onto circuit boards. Operating in a wide temperature range from -20 to 70°C, this switch is suitable for various environments. Whether for industrial machinery or consumer electronics, the LP4 Pushbutton Switch guarantees durability and functionality. Upgrade your devices with this essential component for seamless control.