LP4EE1PBAYW

Heilind Number:ESWLP4EE1PBAYW
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBAYW
ECAD Model:
3D Model

Description:

LP4EE1PBAYW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBAYW
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240064
SKU:ESWLP4EE1PBAYW

Detailed Description

Introducing the LP4 Series Pushbutton Switch, also known by part alias B240064, designed for reliable performance in various applications. This RoHS compliant switch features a square actuator shape and through-hole mount type, ensuring easy installation and durability. With a DPDT contact configuration and On-On switch function, it offers versatile control options. Operating at a rated voltage of 30VDC and a low amperage of 100mA, it's suitable for a range of electronic devices. The PC Pin termination type facilitates secure connections. Built to withstand temperatures ranging from -20 to 70°C, this pushbutton switch is ideal for use in diverse environments. Trust in the LP4 Series for efficient and dependable switching in your projects.