LP4EE1PBBBN

Heilind Number:ESWLP4EE1PBBBN
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBBBN
ECAD Model:
3D Model

Description:

B240041

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBBBN
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240041
SKU:ESWLP4EE1PBBBN

Detailed Description

Introducing the LP4 Series Pushbutton Switch, part number B240041, a reliable and versatile component designed for a wide range of applications. This RoHS-compliant switch features a round actuator button for easy and intuitive operation. With a double pole, double throw contact configuration, it offers robust On-On switch function, making it ideal for controlling various circuits. Rated for 30VDC and 100mA, this switch ensures efficient power management. Its through-hole mount type and PC Pin termination provide secure and stable installation. Operating smoothly in temperatures ranging from -20 to 70°C, it is suitable for use in diverse environments. Trust in the LP4 Series Pushbutton Switch for dependable performance in your electronic projects.