LP4EE1PBBTG

Heilind Number:ESWLP4EE1PBBTG
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBBTG
ECAD Model:
3D Model

Description:

B240042

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBBTG
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240042
SKU:ESWLP4EE1PBBTG

Detailed Description

Introducing the LP4 series Pushbutton Switch, part number B240042, a versatile component designed for reliable performance in various electronic applications. With RoHS compliance ensuring environmental responsibility, this switch features a DPDT contact configuration suitable for complex circuitry. Operating at a rated voltage of 30 VDC and an amperage of 100 mA, it offers precise control. The Through Hole mount type guarantees secure installation, while the PC Pin termination type simplifies connection. The round actuator shape and button actuator type provide ergonomic usability. Functioning in a wide temperature range from -20 to 70°C, this switch is built to withstand varying environmental conditions. Perfect for use in industrial and commercial settings, it is a dependable choice for your switching needs.