LP4EE1PBBTR

Heilind Number:ESWLP4EE1PBBTR
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBBTR
ECAD Model:
3D Model

Description:

B240047

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBBTR
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240047
SKU:ESWLP4EE1PBBTR

Detailed Description

Introducing the LP4 Pushbutton Switch, a durable and reliable component essential for various electronic applications. Designed for through-hole mounting, this switch features a round actuator button for easy and intuitive operation. With a double-pole, double-throw contact configuration, it offers versatile functionality for circuit control. Rated for 30VDC and capable of handling a maximum amperage of 100mA, this switch ensures efficient power management. Operating smoothly in temperatures ranging from -20 to 70°C, it is suitable for use in diverse environments. RoHS compliant, guaranteeing environmental responsibility. Trust in the LP4 Pushbutton Switch for seamless performance in your projects.