LP4EE1PBBTY

Heilind Number:ESWLP4EE1PBBTY
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBBTY
ECAD Model:
3D Model

Description:

LP4EE1PBBTY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBBTY
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240066
SKU:ESWLP4EE1PBBTY

Detailed Description

Introducing the LP4 Series Pushbutton Switch, a versatile and reliable component designed for seamless integration in a wide range of electronic applications. Featuring a round actuator button and durable construction, this switch ensures tactile feedback and long-lasting performance. With a DPDT contact configuration and On-On switch function, it offers flexibility in controlling circuits. Rated for 30 VDC and 100 mA, it guarantees safe and efficient operation. The Through Hole mount type and PC Pin termination make installation a breeze. RoHS compliant and operating smoothly in temperatures ranging from -20 to 70 °C, it meets industry standards for environmental responsibility and performance. Perfect for use in various products, from consumer electronics to industrial machinery, the LP4 Series Pushbutton Switch is a must-have component for any project requiring reliable tactile control.