LP4EE1PBCTB

Heilind Number:ESWLP4EE1PBCTB
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBCTB
ECAD Model:
3D Model

Description:

B240044

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBCTB
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240044
SKU:ESWLP4EE1PBCTB

Detailed Description

Introducing the LP4EE1PBCTB Pushbutton Switch, a high-performance component designed for precision control applications. Part of the LP4 series, this switch offers reliable operation with a low amperage rating of 100 mA, making it ideal for sensitive electronic devices. Featuring a round actuator button and a durable construction, it ensures smooth and responsive tactile feedback. The DPDT contact configuration allows for versatile switching capabilities, while the On-On switch function offers flexibility in circuit control. With a rated voltage of 30 VDC and a wide operating temperature range from -20 to 70 °C, this switch is suitable for various environments. Whether used in industrial machinery, automotive systems, or consumer electronics, the LP4EE1PBCTB guarantees long-lasting performance. Upgrade your control panel with this Through Hole mount type pushbutton switch and experience seamless operation like never before.