LP4EE1PBCTR

Heilind Number:ESWLP4EE1PBCTR
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBCTR
ECAD Model:
3D Model

Description:

B240043

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBCTR
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:30 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Part Aliases:B240043
SKU:ESWLP4EE1PBCTR

Detailed Description

Introducing the LP4 Series Pushbutton Switch, a reliable and versatile component for your electronic projects. With a sleek round actuator design and durable construction, this switch provides seamless operation in a variety of applications. Featuring a DPDT contact configuration, it offers precise control and flexibility. Rated for 30 VDC at 100 mA, it ensures efficient power handling. The Through Hole mount type and PC Pin termination make installation a breeze. RoHS compliant and operating smoothly in temperatures ranging from -20 to 70 °C, it guarantees both performance and environmental responsibility. Ideal for use in industrial, automotive, and consumer electronics, the LP4 Series Pushbutton Switch is the perfect choice for your switching needs. Elevate your project with this high-quality component.