LP4EE1PBCTY

Heilind Number:ESWLP4EE1PBCTY
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBCTY
ECAD Model:
3D Model

Description:

B240040

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBCTY
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:30 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Part Aliases:B240040
SKU:ESWLP4EE1PBCTY

Detailed Description

Introducing the LP4 Series Pushbutton Switch, part number B240040, a precision-engineered component designed for reliable performance in a variety of applications. With a low amperage rating of 100 mA and a rated voltage of 30 VDC, this switch is perfect for controlling circuitry with delicate power requirements. Featuring a durable Through Hole mount type and PC Pin termination, installation is both secure and straightforward. The DPDT contact configuration ensures versatile functionality, while the On-On switch function offers easy operation. Crafted for durability, this switch operates flawlessly in temperatures ranging from -20 to 70 °C, making it suitable for both indoor and outdoor use. Trust in the LP4 Series for dependable, high-quality switching solutions.