LP4EE1PBNNN

Heilind Number:ESWLP4EE1PBNNN
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBNNN
ECAD Model:
3D Model

Description:

B240054

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBNNN
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240054
SKU:ESWLP4EE1PBNNN

Detailed Description

Introducing the LP4 Series Pushbutton Switch, featuring the reliable B240054 model with RoHS compliance for environmentally conscious users. Designed for efficient through-hole mounting, this switch is perfect for various electronic applications. With a low amperage rating of 100 mA and a rated voltage of 30 VDC, it ensures safe and efficient operation. The DPDT contact configuration and On-On switch function offer versatile control options. Its durable construction and wide operating temperature range of -20 to 70 °C make it suitable for diverse environments. Trust in the LP4 Series for quality and performance in your electronic projects.