LP4EE1PBNNW

Heilind Number:ESWLP4EE1PBNNW
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBNNW
ECAD Model:
3D Model

Description:

B240053

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBNNW
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240053
SKU:ESWLP4EE1PBNNW

Detailed Description

Introducing the LP4 Series Pushbutton Switch, featuring the high reliability and quality assurance you demand for your electronic applications. With a compact Through Hole mount type and DPDT contact configuration, this switch offers versatility and durability. The Plunger actuator type ensures precise and comfortable operation, while its On-On switch function allows for seamless control. RoHS compliant and rated for 30 VDC at 100 mA, it guarantees safe and efficient performance. Ideal for a wide range of industries and environments, from automotive to industrial automation, this B240053 part alias is a must-have component. Trust in its -20 to 70 °C operating temperature range for consistent functionality. Upgrade your systems with confidence in the LP4 Series Pushbutton Switch's quality and performance.