LP4EE1PGBTR

Heilind Number:ESWLP4EE1PGBTR
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PGBTR
ECAD Model:
3D Model

Description:

B240049

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PGBTR
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:30 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Part Aliases:B240049
SKU:ESWLP4EE1PGBTR

Detailed Description

Introducing the LP4 Pushbutton Switch, designed for reliable performance in a variety of applications. With a compact through-hole mount type, this switch is easy to install on PCBs. Its durable construction and ROHS compliance ensure environmental responsibility. The DPDT contact configuration and 30 VDC rated voltage make it suitable for handling up to 100mA of current. The round actuator shape and button actuator type provide tactile feedback. Operating efficiently in temperatures ranging from -20 to 70 °C, this switch is ideal for use in diverse settings. Trust the LP4 Pushbutton Switch for seamless On-On switch function in your projects. Upgrade your control systems with this versatile and high-quality component.