LP4EE1PGCTR

Heilind Number:ESWLP4EE1PGCTR
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PGCTR
ECAD Model:
3D Model

Description:

B240050

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PGCTR
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240050
SKU:ESWLP4EE1PGCTR

Detailed Description

Introducing the LP4 Series Pushbutton Switch with part number B240050, a reliable and versatile component essential for control applications. This RoHS-compliant switch features a round actuator button for ergonomic operation and a durable construction suitable for through-hole mounting. With a DPDT contact configuration and an on-on switch function, it offers precise and efficient control in various settings. Rated for 30 VDC at 100 mA, it ensures safe and consistent performance. Operating smoothly in temperatures ranging from -20 to 70 °C, this pushbutton switch is a dependable choice for industrial and electronic applications, providing tactile feedback and durability in every press. Explore the LP4 Series and experience quality switching solutions with ease.