LP4EE1PWBWW

Heilind Number:ESWLP4EE1PWBWW
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PWBWW
ECAD Model:
3D Model

Description:

B240052

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PWBWW
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240052
SKU:ESWLP4EE1PWBWW

Detailed Description

Introducing the LP4 Series Pushbutton Switch, part number B240052, a reliable and versatile component perfect for various electronic applications. With a current rating of 100 mA and a rated voltage of 30 VDC, this switch ensures efficient performance. The Through Hole mount type offers easy installation, while the durable construction guarantees longevity. Featuring a sleek round actuator shape and a DPDT contact configuration, it provides precise control and functionality. Operating smoothly in temperatures ranging from -20 to 70 °C, this switch is suitable for both indoor and outdoor use. Whether for industrial machinery or consumer electronics, the LP4 Series Pushbutton Switch is the ideal choice for dependable operation.