LP4EE1RBATB

Heilind Number:ESWLP4EE1RBATB
Manufacturer:E-Switch
Manufacturer Number:LP4EE1RBATB
ECAD Model:
3D Model

Description:

B240012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1RBATB
Series:LP4
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240012
SKU:ESWLP4EE1RBATB

Detailed Description

Introducing the LP4 Series Pushbutton Switch, with the SKU LP4EE1RBATB. This durable and reliable switch, compliant with RoHS standards, is designed for high-performance applications. Featuring a square actuator button and a DPDT contact configuration, it ensures precise and efficient operation. With a rated voltage of 30 VDC and an amperage of 100 mA, it guarantees optimal electrical performance. The switch, suitable for through-hole and right-angle mounting, offers versatility in installation. Operating seamlessly in temperatures ranging from -20 to 70 °C, it is ideal for use in diverse environments. Trust the LP4 Series Pushbutton Switch for exceptional quality and functionality.