LP4EE1RBATG

Heilind Number:ESWLP4EE1RBATG
Manufacturer:E-Switch
Manufacturer Number:LP4EE1RBATG
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1RBATG
Series:LP4
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240014
SKU:ESWLP4EE1RBATG

Detailed Description

Introducing the LP4 Series Pushbutton Switch, a versatile and reliable component perfect for a wide range of applications. With its RoHS compliance and through-hole, right-angle mount type, installation is a breeze. This DPDT switch features a square actuator button, offering tactile feedback and precise control. Operating at a rated voltage of 30 VDC and a low amperage of 100 mA, it ensures efficient performance while maintaining energy efficiency. Designed for durability, it can withstand temperatures ranging from -20 to 70 °C. Whether you need a switch for industrial machinery, consumer electronics, or automotive systems, the LP4 Pushbutton is the ideal choice for seamless operation. Elevate your designs with this high-quality, industry-standard component.