LP4EE1RBATR

Heilind Number:ESWLP4EE1RBATR
Manufacturer:E-Switch
Manufacturer Number:LP4EE1RBATR
ECAD Model:
3D Model

Description:

B240004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1RBATR
Series:LP4
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240004
SKU:ESWLP4EE1RBATR

Detailed Description

Introducing the LP4 Series B240004 Pushbutton Switch, a versatile component designed for reliable performance in a variety of applications. With RoHS compliance and a durable construction, this switch guarantees both environmental responsibility and longevity. The DPDT contact configuration allows for seamless control, while the On-On switch function offers convenient operation. Rated for 30 VDC and 100 mA, it ensures efficient power management. The square actuator shape and through hole, right-angle mount type make installation easy and space-saving. Operating smoothly in temperatures ranging from -20 to 70 °C, this pushbutton switch is a dependable choice for your electronic needs. Upgrade your systems with the LP4 Series B240004 for seamless functionality.